845-008-542-103

Heilind Number:EDA845-008-542-103
Manufacturer:EDAC
Manufacturer Number:845-008-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features eight positions with a single row layout, offering reliable performance for your electronic devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. The contact material, made of Copper Alloy, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your PCB setup. Upgrade your connectivity solutions with this high-quality connector.