845-008-542-104

Heilind Number:EDA845-008-542-104
Manufacturer:EDAC
Manufacturer Number:845-008-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row configuration, ensuring a secure and efficient connection. With a total of 8 positions and a pitch of .1 inches, it offers ample space for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contact material ensures optimal conductivity. Whether for industrial or commercial applications, this connector is a versatile and essential component for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various projects. Upgrade your connectivity with this premium Board To Board PCB Connector.