845-008-542-107

Heilind Number:EDA845-008-542-107
Manufacturer:EDAC
Manufacturer Number:845-008-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-107

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, it adds a touch of style while delivering exceptional functionality. With an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees durability and longevity. The single-row design with 8 positions and a pitch of .1 inch offers efficient signal transmission. Its straight mount orientation and row spacing of .2 inch provide easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.