845-008-542-108

Heilind Number:EDA845-008-542-108
Manufacturer:EDAC
Manufacturer Number:845-008-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a straight mount orientation and a single row layout, it offers easy installation and optimal space-saving on your board. The copper alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precision connections. With a total of 8 positions, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.