845-008-542-112

Heilind Number:EDA845-008-542-112
Manufacturer:EDAC
Manufacturer Number:845-008-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-112

Detailed Description

Enhance connectivity in your PCB layout with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and eight positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your electronic projects with this reliable connector, a must-have in any engineer's toolkit.