845-008-542-403

Heilind Number:EDA845-008-542-403
Manufacturer:EDAC
Manufacturer Number:845-008-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-403

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring eight positions in a single row configuration, it ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with Copper Alloy contacts, it offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.