845-008-542-404

Heilind Number:EDA845-008-542-404
Manufacturer:EDAC
Manufacturer Number:845-008-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a sturdy housing made of UL 94V-0 Diallyl Phthalate ensuring durability. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. With one row and a pitch of .1 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connections with this essential component.