845-008-542-408

Heilind Number:EDA845-008-542-408
Manufacturer:EDAC
Manufacturer Number:845-008-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance in various environments. With one row and eight positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh conditions. Trust in this connector for seamless and dependable board-to-board connections in your projects.