845-008-542-412

Heilind Number:EDA845-008-542-412
Manufacturer:EDAC
Manufacturer Number:845-008-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-412

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, this connector features a single row of eight positions, ensuring optimal performance in a variety of applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both safety and reliability. The contact material, copper alloy, further enhances conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your electronic projects with this high-quality Card Edge Connector.