845-008-542-602

Heilind Number:EDA845-008-542-602
Manufacturer:EDAC
Manufacturer Number:845-008-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-602

Detailed Description

Enhance connectivity within your electronic devices with our eight-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable and efficient power transmission, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for space-constrained applications. Operate confidently in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this high-performance PCB connector.