845-008-542-603

Heilind Number:EDA845-008-542-603
Manufacturer:EDAC
Manufacturer Number:845-008-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 8 positions and a pitch of .1 inches, ensuring optimal performance in your electronic setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-term reliability, while the Copper Alloy contact material facilitates efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.