845-008-542-604

Heilind Number:EDA845-008-542-604
Manufacturer:EDAC
Manufacturer Number:845-008-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for efficiency, it features a single row design with eight positions, perfect for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for seamless integration in your PCB setups.