845-008-542-608

Heilind Number:EDA845-008-542-608
Manufacturer:EDAC
Manufacturer Number:845-008-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-542-608

Detailed Description

Enhance your device connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 8 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in harsh environments. With a contact material of Copper Alloy, you can count on superior conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.