845-008-544-101

Heilind Number:EDA845-008-544-101
Manufacturer:EDAC
Manufacturer Number:845-008-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures a secure and reliable connection. With a low amperage of 3 A, it is perfect for various electronic applications. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Offering 8 positions in a single row, this connector allows for seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environmental conditions. Trust in our high-quality connector to meet your PCB interconnect needs with ease.