845-008-544-102

Heilind Number:EDA845-008-544-102
Manufacturer:EDAC
Manufacturer Number:845-008-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all environments. With 8 positions and a single row design, it offers seamless and efficient connections for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your interconnect solutions with this versatile and dependable connector.