845-008-544-403

Heilind Number:EDA845-008-544-403
Manufacturer:EDAC
Manufacturer Number:845-008-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-403

Detailed Description

Enhance your PCB connectivity with this dependable Board To Board Card Edge Connector. Featuring eight positions in a single row layout, it offers seamless integration for your electronic components. Crafted with precision, the connector ensures optimal performance with a copper alloy contact material, facilitating efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a compact pitch of .1 inch and a row spacing of .2 inch, it allows for efficient board-to-board connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius ensures stability in various settings. Upgrade your PCB assembly with this essential component, designed for maximum functionality and durability.