845-008-544-404

Heilind Number:EDA845-008-544-404
Manufacturer:EDAC
Manufacturer Number:845-008-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features 8 positions in a single row, ensuring seamless data transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for secure attachment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your device's performance with this essential component.