845-008-544-407

Heilind Number:EDA845-008-544-407
Manufacturer:EDAC
Manufacturer Number:845-008-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-407

Detailed Description

Enhance connectivity in your electronic systems with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 8 positions, ideal for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Upgrade your connectivity solutions today.