845-008-544-412

Heilind Number:EDA845-008-544-412
Manufacturer:EDAC
Manufacturer Number:845-008-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions and a pitch of .1 inch, ensuring precision and efficiency in your electronics assembly. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance in any environment, with an operating temperature range of -40 to 105°C. Whether for industrial, commercial, or personal projects, this straight mount connector is the perfect solution for secure and stable PCB connections. Upgrade your connectivity today and experience seamless data transfer and power distribution like never before.