845-008-544-603

Heilind Number:EDA845-008-544-603
Manufacturer:EDAC
Manufacturer Number:845-008-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-544-603

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The connector's straight mount orientation, 1-row design, and 8-position layout facilitate seamless integration, while a .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your system with this essential component for enhanced functionality and connectivity.