845-008-558-101

Heilind Number:EDA845-008-558-101
Manufacturer:EDAC
Manufacturer Number:845-008-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 8 positions, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained applications. Crafted with premium copper alloy contacts, it ensures optimal conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Elevate your PCB design with this essential component, meeting the highest standards of quality and efficiency.