845-008-558-102

Heilind Number:EDA845-008-558-102
Manufacturer:EDAC
Manufacturer Number:845-008-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-102

Detailed Description

Enhance your PCB connectivity with our 8-position Right Angle Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.