845-008-558-103

Heilind Number:EDA845-008-558-103
Manufacturer:EDAC
Manufacturer Number:845-008-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-103

Detailed Description

Enhance your electronic connectivity with this robust and efficient board-to-board PCB connector. Crafted with precision, it features eight positions for seamless data transfer. The right-angle mount orientation ensures easy installation, while the durable housing material guarantees long-lasting performance even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts and UL 94V-0 Diallyl Phthalate construction, this connector offers reliable power delivery at an amperage of 3 A. Whether you're a DIY enthusiast or a professional in the field, this green connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.