845-008-558-104

Heilind Number:EDA845-008-558-104
Manufacturer:EDAC
Manufacturer Number:845-008-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-104

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. With a sleek design and durable construction, it ensures reliable connectivity for your electronic devices. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. Featuring 8 positions and a .1-inch pitch, this connector is perfect for various applications. Its copper alloy contact material and 3A amperage rating ensure efficient power transmission, making it ideal for high-performance systems. With an operating temperature range of -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your connections today with this top-of-the-line PCB connector.