845-008-558-108

Heilind Number:EDA845-008-558-108
Manufacturer:EDAC
Manufacturer Number:845-008-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-108

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and 8 positions, it offers precise and efficient connections for your electronics. The copper alloy contact material guarantees optimal conductivity, while the .1" pitch and .2" row spacing provide a perfect fit for your PCB layout. Its right-angle mount orientation saves space and allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your connectivity game with this essential component.