845-008-558-402

Heilind Number:EDA845-008-558-402
Manufacturer:EDAC
Manufacturer Number:845-008-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-402

Detailed Description

Enhance your PCB connectivity with our 8-position Board to Board Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in varying environmental conditions. With a contact material of copper alloy and a pitch of .1 inches, it guarantees efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the compact design, with a single row and a row spacing of .2 inches, optimizes space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications across industries. Upgrade your connectivity solutions with this high-quality connector, a vital component for seamless PCB integration.