845-008-558-403

Heilind Number:EDA845-008-558-403
Manufacturer:EDAC
Manufacturer Number:845-008-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-403

Detailed Description

Upgrade your PCB connections with our versatile Board To Board PCB Connector in vibrant Green. Designed for high performance, this connector features 8 positions with a single row layout, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Elevate your connector game with this essential component for your electronic projects.