845-008-558-404

Heilind Number:EDA845-008-558-404
Manufacturer:EDAC
Manufacturer Number:845-008-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic setups, this connector features a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a right angle mount orientation, it ensures efficient space utilization on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage support caters to power-intensive applications. Boasting a single row configuration with 8 positions and a .1-inch pitch, it facilitates precise and secure connections. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your circuit board assembly with this essential component.