845-008-558-407

Heilind Number:EDA845-008-558-407
Manufacturer:EDAC
Manufacturer Number:845-008-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers seamless connectivity with minimal signal loss. The right-angle mount orientation and 8 positions make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance. Upgrade your setup with this essential connector for seamless and efficient PCB connections.