845-008-558-408

Heilind Number:EDA845-008-558-408
Manufacturer:EDAC
Manufacturer Number:845-008-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-408

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a right-angle mount orientation and a single row of eight positions, it offers efficient space utilization on your PCB. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precision and reliability are at the forefront. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Stay ahead in your connectivity game with this essential component.