845-008-558-412

Heilind Number:EDA845-008-558-412
Manufacturer:EDAC
Manufacturer Number:845-008-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 8 positions with a 0.1-inch pitch and a space-saving single-row layout. The right-angle mount orientation ensures versatile installation possibilities. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while operating flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential connector.