845-008-558-602

Heilind Number:EDA845-008-558-602
Manufacturer:EDAC
Manufacturer Number:845-008-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-602

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts a single row with eight positions, ensuring efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its copper alloy contact material guarantees reliable conductivity, even in demanding applications. Perfect for space-saving setups, this connector is mounted at a right angle. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industries. Elevate your connectivity solutions with this essential component.