845-008-558-603

Heilind Number:EDA845-008-558-603
Manufacturer:EDAC
Manufacturer Number:845-008-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-603

Detailed Description

Elevate your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation and a vibrant green color, it not only enhances the functionality of your devices but also adds a touch of style. With a durable housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, this connector guarantees reliable and efficient power transmission. Its 8 positions and 1 row design ensure seamless connectivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component for your electronic projects.