845-008-558-604

Heilind Number:EDA845-008-558-604
Manufacturer:EDAC
Manufacturer Number:845-008-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification within your setup. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in demanding environments. The copper alloy contact material and 3 A amperage rating provide efficient power transmission, while the 8-position design allows for versatile connections. Boasting a right-angle mount orientation, it offers flexible installation options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, ensuring optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.