845-008-558-607

Heilind Number:EDA845-008-558-607
Manufacturer:EDAC
Manufacturer Number:845-008-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-607

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a right-angle mount orientation and 8 positions in a single row, ensuring efficient signal transfer. The connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, guaranteeing reliability in diverse environments. With a low amperage of 3A and a pitch of .1 inch, it offers precision and stability in power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial and commercial use. Elevate your connectivity solutions with this high-performance connector.