845-008-558-608

Heilind Number:EDA845-008-558-608
Manufacturer:EDAC
Manufacturer Number:845-008-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-558-608

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability in any application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise alignment for seamless data transfer. Its right angle mount orientation and single-row design with 8 positions make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments, from industrial to commercial. Elevate your connectivity solutions with this essential connector.