845-008-559-101

Heilind Number:EDA845-008-559-101
Manufacturer:EDAC
Manufacturer Number:845-008-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-101

Detailed Description

Enhance your PCB connections with our high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transfer. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. With a right-angle mount orientation, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and secure board-to-board connections.