845-008-559-102

Heilind Number:EDA845-008-559-102
Manufacturer:EDAC
Manufacturer Number:845-008-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-102

Detailed Description

Enhance connectivity in your electronic devices with this right angle Board To Board PCB Connector. Built with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various environments. Featuring a single row design with 8 positions and a pitch of .1 inches, it facilitates efficient signal transmission on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this high-quality component.