845-008-559-108

Heilind Number:EDA845-008-559-108
Manufacturer:EDAC
Manufacturer Number:845-008-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring efficient signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, it ensures secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and connectivity.