845-008-559-112

Heilind Number:EDA845-008-559-112
Manufacturer:EDAC
Manufacturer Number:845-008-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-112

Detailed Description

Upgrade your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures secure and stable connections. Whether you're working on a commercial or industrial project, this connector is a perfect choice with its wide operating temperature range of -40 to 105°C. Trust in our top-quality connector for all your PCB connectivity needs.