845-008-559-403

Heilind Number:EDA845-008-559-403
Manufacturer:EDAC
Manufacturer Number:845-008-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring eight positions with a single row layout, this connector ensures reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality and optimal signal conductivity. The right-angle mount orientation offers versatile installation options, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Upgrade your connection capabilities with this essential component.