845-008-559-404

Heilind Number:EDA845-008-559-404
Manufacturer:EDAC
Manufacturer Number:845-008-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with eight positions, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics enthusiast's toolkit.