845-008-559-408

Heilind Number:EDA845-008-559-408
Manufacturer:EDAC
Manufacturer Number:845-008-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-408

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating environments. With a right-angle mount orientation and 8 positions, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees optimal conductivity, while an amperage rating of 3 A supports high-power applications. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your PCB design with this essential component.