845-008-559-412

Heilind Number:EDA845-008-559-412
Manufacturer:EDAC
Manufacturer Number:845-008-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with eight positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, with an impressive temperature range of -40 to 105 °C. Boasting a green color and a sleek right-angle mount orientation, it offers both functionality and aesthetic appeal. Engineered with precision, the connector's copper alloy contact material and .1-inch pitch deliver optimal signal transmission. Perfect for a wide range of applications, it's a must-have component for your electronic projects. Upgrade your connectivity solutions with this versatile and dependable connector.