845-008-559-604

Heilind Number:EDA845-008-559-604
Manufacturer:EDAC
Manufacturer Number:845-008-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-008-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-008-559-604

Detailed Description

Enhance connectivity in your electronic devices with this board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row design, it offers easy installation on your PCBs. The copper alloy contact material guarantees reliable and efficient performance, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Boasting eight positions, this connector is perfect for linking various components on your circuit boards. Its right-angle mount orientation allows for versatile use in different setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications in the industry. Upgrade your connectivity solutions with this high-quality connector.