845-009-500-101

Heilind Number:EDA845-009-500-101
Manufacturer:EDAC
Manufacturer Number:845-009-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-500-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for optimal performance in a variety of electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures both reliability and style. Its straight mount orientation and single row configuration with a .1-inch pitch and .2-inch row spacing make it easy to integrate seamlessly into your setup. With nine positions and copper alloy contacts, it offers secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity game with this essential component.