845-009-500-403

Heilind Number:EDA845-009-500-403
Manufacturer:EDAC
Manufacturer Number:845-009-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-500-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, featuring a straight mount orientation for seamless integration. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. Crafted for optimal performance, the connector boasts copper alloy contacts and a pitch of 0.1 inches, facilitating efficient power transfer. Its 9 positions in a single row offer ample connectivity options, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable functionality in diverse environments. Perfect for various electronic applications, this connector is a essential component for your connectivity needs.