845-009-500-404

Heilind Number:EDA845-009-500-404
Manufacturer:EDAC
Manufacturer Number:845-009-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-500-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a single row with 9 positions and a pitch of .1 inches, this connector ensures precise and reliable contact between PCBs. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. Engineered for optimal performance, it boasts a copper alloy contact material and an amperage rating of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.