845-009-500-604

Heilind Number:EDA845-009-500-604
Manufacturer:EDAC
Manufacturer Number:845-009-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-500-604

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, perfect for streamlined circuitry. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a splash of color to your setup. The contact material, copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and performance in any environment. Upgrade your electronics with this essential component, available now.