845-009-520-101

Heilind Number:EDA845-009-520-101
Manufacturer:EDAC
Manufacturer Number:845-009-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-009-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, it features a single row layout with nine positions for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this green-colored connector, perfect for achieving seamless and secure connections.